Norcomp 172 15 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tray of 50 units)*

$303.55

(exc. GST)

$333.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 50$6.071$303.55-
100 - 150$5.919$295.952%
200 +$5.828$291.404%

*price indicative

RS Stock No.:
174-8465
Mfr. Part No.:
172-E15-203R001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Steel

Voltage

500V

Minimum Operating Temperature

-50°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

No

Series

172

Contact Plating

Gold Flash

Contact Material

Brass

Pitch

2.54mm

COO (Country of Origin):
TW
Solder cup d-subs available in 5 industry sizes/positions

Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).

Nickel or Tin shells available. Low cost economy series.

Screw machined contacts offer high reliability. Non-removable contacts.

Optional mounting hardware available.

Shell: Steel with Tin or Nickel Plating

Insulator: Glass-filled thermoplastic. U.L. Rated 94V-O

(260°C process temp for cable applications)

(230°C process temp for board applications)

Machined contacts: Male pins - Brass | Female pins - Brass

Plating: Gold flash on entire contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy