Norcomp 684S 7 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 Insert Male
- RS Stock No.:
- 174-8572
- Mfr. Part No.:
- 684S7W2103L461
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 80 units)*
$1,517.60
(exc. GST)
$1,669.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 80 - 80 | $18.97 | $1,517.60 |
| 160 - 240 | $18.496 | $1,479.68 |
| 320 + | $18.211 | $1,456.88 |
*price indicative
- RS Stock No.:
- 174-8572
- Mfr. Part No.:
- 684S7W2103L461
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 7 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Mixed Contact | |
| Mounting Hardware | 4 to 40 Insert | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Series | 684S | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 7 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Mixed Contact | ||
Mounting Hardware 4 to 40 Insert | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Series 684S | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
Mixed Contact D-Sub in 11 industry standard sizes / positions (MALE ONLY)
3W3 | 5W1 | 5W5 | 7W2 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4
Available in 40 amp power contacts, 5 amp signal
Meets IEC-529-IP67 Requirments.
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator.
Panel Sealing Kits (Removable or Permanent) available as a separate item
Unique sealing method maintains standard D-Sub profile allowing for drop in replacement of current POWER-D connectors
Shell: Steel, Nickel plated
Insulator: Glass-Filled Thermoplastic, Black
Signal Contacts: Machined Copper Alloy, Full Gold Flash
Power Contacts: Machined Copper Alloy, Full Gold Flash
Bracket: Cold Rolled Steel, Nickel Plated
Boardlock: Brass, Nickel Plated
Related links
- Norcomp 684S 7 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 684S 3 Way Right Angle 6.85 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 173 25 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 684M 3 Way Right Angle 6.85 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp SEAL-D 15 Way Right Angle 2.286 mm Pitch D-Sub Connector, with 4 to 40 Insert Male
- Norcomp SEAL-D 26 Way Right Angle 2.286 mm Pitch D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 182 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 173 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
