Norcomp SEAL-D 26 Way Right Angle 2.286 mm Pitch Plug-In Mount D-Sub Connector, with 4 to 40 Insert Male

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$23.96

(exc. GST)

$26.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24$23.96-
25 - 49$23.233%
50 - 249$22.506%
250 - 499$22.048%
500 +$21.589%

*price indicative

RS Stock No.:
135-4251
Mfr. Part No.:
781-M26-113R141
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

26

Orientation

Right Angle

Current

5A

Mount Type

Plug-In Mount

Connector Gender

Male

Connector Type D

High Density

Mounting Hardware

4 to 40 Insert

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

SEAL-D

Contact Plating

Gold

Contact Material

Brass

Pitch

2.286mm

COO (Country of Origin):
US

NorComp SEAL-D 780 and 781 Series High Density IP67 Sealed D-Sub Connectors


SEAL-D 780 and 781 series standard density IP67 sealed D-Sub connectors available as cable mount, vertical PCB mount and right angle PCB mount. These SEAL-D IP67 D-Sub connectors meet IEC-529-IP67 requirements and have a sealing technology which maintains the same physical size and footprint as standard D-Sub connectors. This feature reduces the need to replace current D-sub connectors and having to redesign enclosures and PCBs when implementing IP66/67 design upgrades. These SEAL-D IP67 sealed D-Subs have highly reliable screw machined contacts and a nickel plated steel shell with ground indents for improved shielding and grounding. The 781 series right angle D-Sub connectors feature a bracket with 4-40 insert and a board lock and locator plate for extra PCB retention. These SEAL-D IP67 sealed high density D-Sub connectors are available in industry standard sizes of 15, 26 and 44 positions. Panel sealing kits for these connectors are available separately

Features and Benefits


• Sealing to IEC-529-IP67 requirements

• Sealing technology maintains standard D-sub profile

• Reliable screw machined contacts

• Nickel plated steel shell for improved shielding

• Ground indents for improved grounding and retention

• PCB boardlocks and locator plate for PCB retention (R/A only)

• 4-40 inserts for secure mounting (R/A only)

Product Application Information


These SEAL-D series D-Sub connectors are ideal for use in applications that are used outdoors or subject to temporary wash down or submersion. Applications include the following; hand held computers and scanners, remote sensors and data loggers, industrial and medical equipment, transmitters and emergency beacons, gas, electric and watering meter systems, portable electric generation equipment and consumer and commercial boating electronics

D-Sub Connectors - NorComp


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy