Norcomp 681M 7 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 174-8558
- Mfr. Part No.:
- 681M7W2203L001
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 80 units)*
$948.48
(exc. GST)
$1,043.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 11 November 2026
- Plus 80 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 - 80 | $11.856 | $948.48 |
| 160 - 240 | $11.56 | $924.80 |
| 320 + | $11.382 | $910.56 |
*price indicative
- RS Stock No.:
- 174-8558
- Mfr. Part No.:
- 681M7W2203L001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 7 | |
| Current | 40A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash | |
| Series | 681M | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 7 | ||
Current 40A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold Flash | ||
Series 681M | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Available in 12 industry standard sizes / positions:
3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 17W2 | 21W1 | 21WA4
Available in 40 amp power contacts, 5 amp signal
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator.
Shell: Steel, Nickel plated
Insulator: Glass-Filled Thermoplastic, Black
Signal Contacts: Machined Copper Alloy, Full Gold Flash
Power Contacts: Machined Copper Alloy, Full Gold Flash
Related links
- Norcomp 681M 7 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Norcomp 681M 7 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- Norcomp 681M 5 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 681M 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 681M 13 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 681M 13 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 681M 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 681M 5 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
