Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector, with Mounting Hole
- RS Stock No.:
- 173-8695
- Mfr. Part No.:
- DB9W4PA00LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$386.10
(exc. GST)
$424.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 20 | $19.305 | $386.10 |
| 40 - 60 | $18.822 | $376.44 |
| 80 + | $18.532 | $370.64 |
*price indicative
- RS Stock No.:
- 173-8695
- Mfr. Part No.:
- DB9W4PA00LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Mounting Hardware | Mounting Hole | |
| Contact Type | Pin | |
| Mixed Contact Layout | 9W4 | |
| Housing Material | Steel | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | DW | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Mounting Hardware Mounting Hole | ||
Contact Type Pin | ||
Mixed Contact Layout 9W4 | ||
Housing Material Steel | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series DW | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- FR
Plug & Socket Shells - DW Series
DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions DW 8 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 5 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 36 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 3 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 2 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 17 Way Straight Crimp D-Sub Connector, with Mounting Hole
