Amphenol Communications Solutions DW 3 Way Straight Cable D-Sub Connector, with Mounting Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.46

(exc. GST)

$3.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
  • Plus 319 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$3.46
25 - 49$3.37
50 +$3.32

*price indicative

RS Stock No.:
542-7545
Mfr. Part No.:
DA3W3SA00LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

3

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Cable

Contact Type

Socket

Mounting Hardware

Mounting Hole

Mixed Contact Layout

3W3

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male/Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

DW

Contact Plating

Tin

Plug & Socket Shells - DW Series


DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets

Mixed contacts for soldering on to cable

Contacts for currents of 10A to 40A should be ordered separately

These connectors are not provided with accessories

Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy