TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- RS Stock No.:
- 173-5483
- Mfr. Part No.:
- 1-106506-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$310.37
(exc. GST)
$341.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 45 - 45 | $6.897 | $310.37 | - |
| 90 - 135 | $6.724 | $302.58 | 2% |
| 180 + | $6.622 | $297.99 | 3% |
*price indicative
- RS Stock No.:
- 173-5483
- Mfr. Part No.:
- 1-106506-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| D-Sub Shell Size | D | |
| Housing Material | PET | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | AMPLIMITE HD-20 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
D-Sub Shell Size D | ||
Housing Material PET | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series AMPLIMITE HD-20 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- PL
AMPLIMITE D-sub Connector, European Standard Footprint, PCB Mount
AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold plated phosphor bronze contacts. Various mounting hardware options are available for these AMPLIMITE PCB d-sub plug and socket connectors including 3mm holes, 4-40 inserts and 4-40 a boadlock feature is also available on some versions to ensure a secure connection to the PCB, please refer to datasheet for details.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
