Wurth Elektronik 618 15 Way Right Angle Through Hole D-Sub Connector Female
- RS Stock No.:
- 172-5380
- Mfr. Part No.:
- 618015330923
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 180 more to save $18.90
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$378.63
(exc. GST)
$416.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 90 | $4.207 | $378.63 | - |
| 180 - 270 | $4.102 | $369.18 | $18.90 |
| 360 + | $4.038 | $363.42 | $60.84 |
*price indicative
- RS Stock No.:
- 172-5380
- Mfr. Part No.:
- 618015330923
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 618 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 618 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
WR-DSUB High Density D-Sub PCB Mount Socket Connectors with Screw Locks
WR-DSUB series High Density PCB, right angle through hole mount D-sub socket connectors with UNC 4-40 hex screw locks. These d-sub PCB mount HD socket connectors have a black UL94-V0 PBT insulator with a steel tin plated shell and board locks. The contacts for these WR-DSUB series d-sub PCB mount angled HD socket connectors are made from copper alloy with gold plating.
Wurth High Density D-Sub Connectors
A range of Wurth High Density D-Sub connectors.
- RS Stock No. 7718341
- Mfr. Part No. 618015330923
Each
$4.92
- RS Stock No. 7718323
- Mfr. Part No. 618015231121
Each
$5.90
- RS Stock No. 6058617
- Mfr. Part No. DALC-J15SAF-10L6E
Each
$17.76
- RS Stock No. 2018026
- Mfr. Part No. XM3C-1522-502
Each
$13.03
Related links
- Wurth Elektronik 618 15 Way Right Angle Through Hole D-Sub Connector Female
- Wurth Elektronik 618 15 Way Straight Through Hole D-Sub Connector Female
- Wurth Elektronik 618 15 Way Right Angle Through Hole D-Sub Connector, with Hex Screw Female
- Wurth Elektronik 618 15 Way Right Angle Through Hole D-Sub Connector, with Board Lock Male
- Wurth Elektronik 618 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Wurth Elektronik 618 15 Way Straight Through Hole D-Sub Connector Male
- Wurth Elektronik 618 15 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Wurth Elektronik 618 15 Way Straight Cable D-Sub Connector











