ITT Cannon ORIGINAL D 15 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- RS Stock No.:
- 171-1366
- Mfr. Part No.:
- 121073-2306 D
- Brand:
- ITT Cannon
This image is representative of the product range
Add 140 more to save $52.78
View bulk pricing optionsSubtotal (1 pack of 70 units)*
$1,508.22
(exc. GST)
$1,659.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 210 unit(s) shipping from 07 May 2027
- Plus 210 unit(s) shipping from 11 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 70 - 70 | $21.546 | $1,508.22 | - |
| 140 - 630 | $21.169 | $1,481.83 | $52.78 |
| 700 + | $19.052 | $1,333.64 | $1,745.80 |
*price indicative
- RS Stock No.:
- 171-1366
- Mfr. Part No.:
- 121073-2306 D
- Brand:
- ITT Cannon
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 120 in Through Hole | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 1.25kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | ORIGINAL D | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Contact Size | 20 mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 120 in Through Hole | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 1.25kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series ORIGINAL D | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Contact Size 20 mm | ||
- COO (Country of Origin):
- MX
Original D Connectors
ITT D Type Connectors
Related links
- ITT Cannon ORIGINAL D 15 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 15 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon ORIGINAL D 37 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 25 Way Straight Panel Mount D-Sub Connector Female
- ITT Cannon ORIGINAL D 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon ORIGINAL D 37 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Male
