Provertha TMC 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 170-6728
- Mfr. Part No.:
- 004125
- Brand:
- Provertha
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save $46.71
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$935.46
(exc. GST)
$1,029.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
- Plus 135 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 45 - 45 | $20.788 | $935.46 | - |
| 90 - 135 | $20.269 | $912.11 | $46.71 |
| 180 + | $19.957 | $898.07 | $149.58 |
*price indicative
- RS Stock No.:
- 170-6728
- Mfr. Part No.:
- 004125
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Metal | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | TMC | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Metal | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series TMC | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- HU
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha TMC 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Provertha TMC 9 Way Straight Cable D-Sub Connector Female
- Provertha TMC 9 Way Straight Cable D-Sub Connector Male
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug with Guide Frame, M3 inserts
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug with Ground Clip, M3 inserts
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug with Guide Frame, M3 Screwlocks
- Provertha TMC 9 Way Through Hole D-sub Connector Socket
