Amphenol Communications Solutions D-ST 25 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 170-2598
- Mfr. Part No.:
- L717D B25P ST1
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 180 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 90 units)*
$2,246.49
(exc. GST)
$2,471.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 90 - 90 | $24.961 | $2,246.49 | - |
| 180 - 270 | $24.337 | $2,190.33 | 2% |
| 360 + | $23.962 | $2,156.58 | 4% |
*price indicative
- RS Stock No.:
- 170-2598
- Mfr. Part No.:
- L717D B25P ST1
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Plastic | |
| Voltage | 300V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | D-ST | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Plastic | ||
Voltage 300V | ||
Termination Type Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series D-ST | ||
- COO (Country of Origin):
- FR
D-Sub Connectors and Hood Kits
15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screws
Male or female connectors available
Choice available of plastic or metal hood, straight or right-angle cable entry
Technical specification identical to those of the screw termination D-Sub connector, see stock no. 615-5954 and range
- RS Stock No. 6155932
- Mfr. Part No. L717D B25P ST3
Each
$51.01
- RS Stock No. 1620500
- Mfr. Part No. L717D B25P ST3
Each (In a Bag of 90)
$37.383
- RS Stock No. 6155948
- Mfr. Part No. L717D B25P ST4
Each
$39.51
- RS Stock No. 6155926
- Mfr. Part No. L717D B25P ST1
Each
$38.68
Related links
- Amphenol Communications Solutions D-ST 25 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST 15 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST 25 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions L717D 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST 15 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions D-ST / E3 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST / E3 9 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector, with Panel Male











