TE Connectivity Amplimite 0.050 I 50 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 165-0625
- Distrelec Article No.:
- 304-48-914
- Mfr. Part No.:
- 5173279-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-0625
- Distrelec Article No.:
- 304-48-914
- Mfr. Part No.:
- 5173279-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | Amplimite 0.050 I | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series Amplimite 0.050 I | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- CN
AMPLIMITE D-Sub Connector, .050 Series I, Board to Board, PCB Through, All-Plastic
AMPLIMITE 0.050 series I board to board , PCB though hole mount d-sub connectors with a 1.27mm centreline. These AMPLIMITE 0.050 series I board to board d-sub connectors are vertical mounting, have through board tin plated nickel solder posts and gold flash plated phosphor bronze contacts. The housings of these 0.050 series I PCB board to board connectors are MADE from UL 94V-0 black thermoplastic.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity Amplimite 0.050 I 50 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Amplimite 0.050 I 50 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE .050 III 100 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 100 Way Strain Relief
- TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 100 Way
- TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 68 Way Strain Relief
- TE Connectivity AMPLIMITE 0.050 Series Zinc Angled D-Sub Backshell, 68 Way Strain Relief
