TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.768 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB
- RS Stock No.:
- 164-3203
- Distrelec Article No.:
- 304-48-745
- Mfr. Part No.:
- 2-5747704-0
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$114.58
(exc. GST)
$126.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) shipping from 11 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 10 | $11.458 | $114.58 |
| 20 - 30 | $11.173 | $111.73 |
| 40 + | $11.002 | $110.02 |
*price indicative
- RS Stock No.:
- 164-3203
- Distrelec Article No.:
- 304-48-745
- Mfr. Part No.:
- 2-5747704-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 6A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC PCB Retention Insert | |
| D-Sub Shell Size | DS-3 | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Copper | |
| Series | AMPLIMITE HD-20 | |
| Contact Material | Brass | |
| Pitch | 2.768mm | |
| Contact Size | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 6A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC PCB Retention Insert | ||
D-Sub Shell Size DS-3 | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Tin over Copper | ||
Series AMPLIMITE HD-20 | ||
Contact Material Brass | ||
Pitch 2.768mm | ||
Contact Size 3 | ||
- COO (Country of Origin):
- MX
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.768 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB
- TE Connectivity AMPLIMITE HD-20 50 Way Right Angle 2.768 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC PCB Retention Insert Male
- TE Connectivity AMPLIMITE HD-20 25 Way 2.75 mm Pitch D-Sub Connector, with 4 to 40 UNC
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
