TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB
- RS Stock No.:
- 164-3205
- Mfr. Part No.:
- 2-5747707-0
- Brand:
- TE Connectivity
This image is representative of the product range
Add 26 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 13 units)*
$129.69
(exc. GST)
$142.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 13 - 13 | $9.976 | $129.69 | - |
| 26 - 39 | $9.728 | $126.46 | 2% |
| 52 + | $9.58 | $124.54 | 3% |
*price indicative
- RS Stock No.:
- 164-3205
- Mfr. Part No.:
- 2-5747707-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-2 | |
| Mounting Hardware | 4 to 40 UNC PCB Retention Insert | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Copper | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE HD-20 | |
| Pitch | 2.743mm | |
| Contact Size | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-2 | ||
Mounting Hardware 4 to 40 UNC PCB Retention Insert | ||
Housing Material TPE | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin over Copper | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE HD-20 | ||
Pitch 2.743mm | ||
Contact Size 2 | ||
- COO (Country of Origin):
- MX
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.768 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC PCB Retention Insert Male
- TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole PCB D-sub Connector Plug with 4-40 UNC,
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Male
