TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 3.18 mm Pitch Board D-Sub Connector Male

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-8777
Mfr. Part No.:
5749084-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

100

Product Type

D-Sub Connector

Orientation

Right Angle

Current

1A

Mount Type

Board

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

LCP

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Palladium Nickel

Series

AMPLIMITE .050 III

Contact Plating

Gold

Pitch

3.18mm

AMPLIMITE D-Sub Connector .050 Series III Plug Header


AMPLIMITE .050 Series III shielded right angle PCB through hole mount plug style d-sub header connector with a 1.27mm centerline. This plug style PCB mount d-sub header has a tin over copper plated steel Shell and a black polyester housing and insert pre-loaded with phosphor bronze gold plated contacts.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy