HARTING Stamped 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.17

(exc. GST)

$8.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$8.17
13 - 24$8.05
25 +$7.93

*price indicative

RS Stock No.:
141-0351
Mfr. Part No.:
09672375604
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

D-Sub Connector

Current

6.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL Recognised, RoHS, UL 94-V0

Series

Stamped

Contact Material

Copper Alloy

Contact Plating

Steel

Pitch

2.77mm

COO (Country of Origin):
CN

Harting Standard Solder Cup D-Sub Miniature Plug and Socket Connectors


From Harting, a range of male and female solder cup D-Sub miniature connectors with stamped straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15 and 37 way standard pin outs. Connectors in this range have a performance level 3 rating.

Features and Benefits


• Robust metal Shell

• 6.5 A rated current

• Solder cup termination

• Straight stamped contacts

D-Sub Connectors - Harting


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy