HARTING Stamped 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- RS Stock No.:
- 139-3691
- Distrelec Article No.:
- 304-30-507
- Mfr. Part No.:
- 09672375604
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$324.45
(exc. GST)
$356.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $6.489 | $324.45 |
| 100 - 150 | $6.375 | $318.75 |
| 200 + | $6.258 | $312.90 |
*price indicative
- RS Stock No.:
- 139-3691
- Distrelec Article No.:
- 304-30-507
- Mfr. Part No.:
- 09672375604
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 6.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL Recognised, RoHS, UL 94-V0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Steel | |
| Series | Stamped | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 6.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL Recognised, RoHS, UL 94-V0 | ||
Contact Material Copper Alloy | ||
Contact Plating Steel | ||
Series Stamped | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Harting Standard Solder Cup D-Sub Miniature Plug and Socket Connectors
From Harting, a range of male and female solder cup D-Sub miniature connectors with stamped straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15 and 37 way standard pin outs. Connectors in this range have a performance level 3 rating.
Features and Benefits
• Robust metal Shell
• 6.5 A rated current
• Solder cup termination
• Straight stamped contacts
D-Sub Connectors - Harting
Related links
- HARTING Stamped 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING Stamped 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING D-Sub 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- RS PRO 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS PRO 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Female
