Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.82

(exc. GST)

$21.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$3.964$19.82-
10 - 10$3.868$19.342%
15 +$3.804$19.024%

*price indicative

RS Stock No.:
137-2699
Mfr. Part No.:
D09S33E4GX00LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Right Angle

Current

5A

Mount Type

Plug-in

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

E

Mounting Hardware

Screw

Housing Material

Polybutylene Terephthalate

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Series

Delta D

Contact Plating

Gold over Nickel

Pitch

2.74mm

COO (Country of Origin):
IN
FCI's D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation and medical. FCI offers a wide range of D-Sub connectors to meet various design requirements including those in harsh environment. These high performance connectors are designed for severe environment applications in the field of telecommunications, aerospace, military (125°C) class and for particularly severe applications, especially high temperature (+155°C) class. It features machined contacts and is available in solder bucket, straight spills, angled spills and wire wrap terminations.

Standard D type is a Basic I/O connector

D-shaped design with 2 shells and 2 housings

D-shaped Shell design

Meets DIN 41652 and MIL-C-24308 dimensional standards

9 to 50 positions available for contact layout

Stamped and formed contacts

Straight and angled terminations available

Different PCB mounting and panel mounting accessory options available

Standard solder bucket and crimp termination available

Removable contact comes separately in crimp connectors

Connectors suitable for different cable and wire sizes available

Good variety of hoods to complement cable connectors

DP series comes with machined contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy