Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- RS Stock No.:
- 137-2688
- Mfr. Part No.:
- D15P33E4GV00LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.90
(exc. GST)
$26.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.78 | $23.90 | - |
| 10 - 10 | $4.656 | $23.28 | 2% |
| 15 + | $4.586 | $22.93 | 4% |
*price indicative
- RS Stock No.:
- 137-2688
- Mfr. Part No.:
- D15P33E4GV00LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | A | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Delta D | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
D-Sub Shell Size A | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Delta D | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- IN
- RS Stock No. 1372504
- Mfr. Part No. D09P33E4GV00LF
- RS Stock No. 1372654
- Mfr. Part No. D09P33E6GV00LF
- RS Stock No. 1372538
- Mfr. Part No. D09P33E6GV00LF
- RS Stock No. 1372647
- Mfr. Part No. D09P33E4GV00LF
Related links
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch










