Amphenol Communications Solutions Delta D 3 Way Right Angle Plug-in D-Sub Connector, with Screw Male

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save $2.38

View bulk pricing options

Subtotal (1 unit)*

$13.62

(exc. GST)

$14.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$13.62-
7 - 12$13.28$2.38
13 +$13.08$7.02

*price indicative

RS Stock No.:
137-2664
Mfr. Part No.:
D3W3P36A6GX08LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

3

Current

30A

Orientation

Right Angle

Mount Type

Plug-in

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Screw

D-Sub Shell Size

A

Housing Material

TPE

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold over Nickel

Series

Delta D

COO (Country of Origin):
IN
FCI’s D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial & instrumentation, military and medical.

Power connectors available for PCB & Cable applications

Available in full power and in mixed layout (signal + power) – 2V2 to 36W4

Power contacts available in solder, crimp & coaxial types with different current rating options

Frugal-D design (2 Shells + 2 housings) & Delta-D design (1 Shell + 1 housing)

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy