Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.40

(exc. GST)

$3.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$3.40-
8 - 14$3.322%
15 +$3.283%

*price indicative

RS Stock No.:
137-2645
Mfr. Part No.:
D09S34A4GX00LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Mount Type

Plug-in

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Pitch

2.74mm

COO (Country of Origin):
IN
The Amphenol ICC D-sub connector plug is Delta D series which has 9 way right angle through hole, 2. 74mm of pitch and plug in mounting type.

Termination Method: Solder

Gender: Female

Voltage Rating: 300 V

Each (In a Tray of 30)
$2.822
Each (In a Tray of 30)
$4.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy