Amphenol Communications Solutions ID 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- RS Stock No.:
- 137-2628
- Mfr. Part No.:
- ID15P33E4GV00LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.72
(exc. GST)
$18.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.344 | $16.72 | - |
| 25 - 45 | $3.262 | $16.31 | $2.05 |
| 50 + | $3.21 | $16.05 | $6.70 |
*price indicative
- RS Stock No.:
- 137-2628
- Mfr. Part No.:
- ID15P33E4GV00LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| Housing Material | Polyester | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | ID | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin, Nickel, Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
Housing Material Polyester | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series ID | ||
Contact Material Copper Alloy | ||
Contact Plating Tin, Nickel, Gold | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- IN
FCI's D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation and medical. FCI offers a wide range of D-Sub connectors to meet various design requirements including those in harsh environment. These high performance connectors are designed for severe environment applications in the field of telecommunications, aerospace, military (125°C) class and for particularly severe applications, especially high temperature (+155°C) class. It features machined contacts and is available in solder bucket, straight spills, angled spills and wire wrap terminations.
Standard D type is a Basic I/O connector
D-shaped design with 2 shells and 2 housings
D-shaped Shell design
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
Standard solder bucket and crimp termination available
Removable contact comes separately in crimp connectors
Connectors suitable for different cable and wire sizes available
Good variety of hoods to complement cable connectors
DP series comes with machined contacts
Related links
- Amphenol Communications Solutions ID 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions ID 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions ID 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions ID 25 Way Right Angle 2.76 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
