Amphenol ICC CD 26 Way Right Angle 2.285 mm Pitch Plug-in D-Sub Connector, with Screw Female
- RS Stock No.:
- 137-2489
- Mfr. Part No.:
- ICD26S13E4GV00LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$588.60
(exc. GST)
$647.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $5.886 | $588.60 | - |
| 200 - 300 | $5.739 | $573.90 | 2% |
| 400 + | $5.65 | $565.00 | 4% |
*price indicative
- RS Stock No.:
- 137-2489
- Mfr. Part No.:
- ICD26S13E4GV00LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | A | |
| Housing Material | TPE | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin, Nickel, Gold | |
| Series | CD | |
| Pitch | 2.285mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Connector Type D High Density | ||
Mounting Hardware Screw | ||
D-Sub Shell Size A | ||
Housing Material TPE | ||
Voltage 300V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin, Nickel, Gold | ||
Series CD | ||
Pitch 2.285mm | ||
- COO (Country of Origin):
- IN
The new High Density D-Subminiature range is part of FCIs I/O-Connections portfolio which provides customers access to a wide range of industry standard and application specific I/O interconnect solutions. FCIs I/O connector solutions complete your board and system designs by providing high-density and high-speed interfaces to enable interconnect technologies for networking, storage and memory and complementary products for power distribution. Our range of standardized I/O solutions enables full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI. FCI also has the capability to provide customized I/Osolutions optimized to address application specific requirements
Compact-D is the answer to increasing need for higher density packaging
Contact layout 15 to 78 positions available
Selected layouts are also available in Press-fit & Pin-in-Paste version
Comes with different PCB mounting and panel mounting accessory options
RoHS compliant
Related links
- Amphenol ICC CD 26 Way Right Angle 2.285 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions CD 15 Way Right Angle 2.285 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol ICC 10090928 26 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC Through Hole
- Amphenol ICC Surface Mount
- Amphenol Communications Solutions HT 26 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions Quickie 26 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch
- Amphenol Communications Solutions 10090926 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
