Norcomp 380 15 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 135-4270
- Mfr. Part No.:
- 380-015-113L001
- Brand:
- Norcomp
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.47
(exc. GST)
$26.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
- Plus 140 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $24.47 | - |
| 25 - 49 | $23.74 | 2% |
| 50 - 249 | $23.00 | 6% |
| 250 - 499 | $22.50 | 8% |
| 500 + | $22.02 | 10% |
*price indicative
- RS Stock No.:
- 135-4270
- Mfr. Part No.:
- 380-015-113L001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Tin, Gold | |
| Series | 380 | |
| Contact Material | Beryllium Copper Alloy | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Tin, Gold | ||
Series 380 | ||
Contact Material Beryllium Copper Alloy | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- TW
NorComp MICRO-D 380 and 381 Series Micro Miniature D-Sub Connectors
MICRO-D 380 and 381 series PCB mount micro-miniature D-Sub connectors with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These 380 series MICRO-D d-sub connectors have a metal to metal interface for improved grounding and shielding and a robust mechanical connection. The right angle versions of these micro-miniature D-Sub connectors feature boardlocks for extra retention on the PCB and 2.56 female screwlocks for a secure mounting connection. These MICRO-D D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions and intermate with most commercial competitive products.
Features and Benefits
• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal to metal interface for improved grounding and shielding
• Boardlocks (R/A versions) for extra PCB retention
• Screwlocks (R/A versions) for secure mounting
• 1 A contact rating
• Intermate with most commercial competitive products
Product Application Information
These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.
D-Sub Connectors - NorComp
- RS Stock No. 1354272
- Mfr. Part No. 380-025-113L001
Each
$32.47
- RS Stock No. 1354268
- Mfr. Part No. 380-009-113L001
Each
$21.49
- RS Stock No. 1174146
- Mfr. Part No. 09670155654
Each
$12.33
- RS Stock No. 1354273
- Mfr. Part No. 380-025-213L001
Each
$39.20
Related links
- Norcomp 380 15 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Female
- Norcomp 380 25 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- Norcomp 380 9 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- Norcomp 580 15 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Male
- Norcomp 580 25 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Male
- Norcomp 580 9 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Male
- Norcomp 380 9 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Female
- Norcomp 380 25 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Female












