Norcomp 772, SEAL-D 9 Way Straight 2.769 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 135-4222
- Mfr. Part No.:
- 772-E09-203R001
- Brand:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.06
(exc. GST)
$16.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $15.06 |
| 25 - 49 | $14.61 |
| 50 - 249 | $14.15 |
| 250 - 499 | $13.83 |
| 500 + | $13.54 |
*price indicative
- RS Stock No.:
- 135-4222
- Mfr. Part No.:
- 772-E09-203R001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | 772, SEAL-D | |
| Contact Plating | Gold | |
| Pitch | 2.769mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -50°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series 772, SEAL-D | ||
Contact Plating Gold | ||
Pitch 2.769mm | ||
- COO (Country of Origin):
- US
NorComp SEAL-D 772, 773 and 774 Series Standard Density IP67 Sealed D-Sub Connectors
SEAL-D 772, 773 and 774 series standard density IP67 sealed D-Sub connectors available as cable mount, vertical PCB mount and right angle PCB mount. These SEAL-D IP67 D-Sub connectors meet IEC-529-IP67 requirements and have a sealing technology which maintains the same physical size and footprint as standard D-Sub connectors. This feature reduces the need to replace current D-sub connectors and having to redesign enclosures and PCBs when implementing IP66/67 design upgrades. These SEAL-D IP67 sealed D-Subs have highly reliable screw machined contacts and a nickel plated steel shell with ground indents for improved shielding and grounding. The 773 series D-Sub connectors have a 7.19 mm footprint and the 774 series have a 9.4 mm footprint. These SEAL-D IP67 sealed D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions. Panel sealing kits for these connectors are available separately
Features and Benefits
• Sealing to IEC-529-IP67 requirements
• Sealing technology maintains standard D-sub profile
• Reliable screw machined contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and retention
Product Application Information
These SEAL-D series D-Sub connectors are ideal for use in applications that are used outdoors or subject to temporary wash down or submersion. Applications include the following; hand held computers and scanners, remote sensors and data loggers, industrial and medical equipment, transmitters and emergency beacons, gas, electric and watering meter systems, portable electric generation equipment and consumer and commercial boating electronics
D-Sub Connectors - NorComp
Related links
- Norcomp 9 Way Straight 2.769 mm Pitch Cable D-Sub Connector Male
- Norcomp 772 9 Way Straight 2.769 mm Pitch Through Hole D-Sub Connector Female
- Norcomp 15 Way Straight 2.769 mm Pitch Cable D-Sub Connector Female
- Norcomp 25 Way Straight 2.769 mm Pitch Cable D-Sub Connector Female
- Norcomp 772 9 Way Straight 2.769 mm Pitch Through Hole D-Sub Connector Male
- Norcomp 172 9 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 772 15 Way Straight 2.769 mm Pitch Through Hole D-Sub Connector Female
- Norcomp 772 25 Way Straight 2.769 mm Pitch Through Hole D-Sub Connector Female
