Norcomp 189 25 Right Angle 25 2.769 mm Pitch PCB D-Sub Connector, with 4 to 40 Insert

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.07

(exc. GST)

$17.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$16.07
25 - 49$15.58
50 - 249$15.09
250 - 499$14.78
500 +$14.47

*price indicative

RS Stock No.:
135-4216
Mfr. Part No.:
189-025-513R491
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

D-Sub Shell Size A

DA-25

Number of Contacts A

25

Current

5A

Contact Gender A

Female

Orientation

Right Angle

Number of Contacts B

25

Contact Gender B

Male

D-Sub Shell Size B

DB-25

Mount Type

PCB

Mounting Hardware

4 to 40 Insert

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

Series

189

Pitch

2.769mm

COO (Country of Origin):
TW

NorComp 189 Series Stacked D-Sub Connectors


189 series PCB mount D-sub connectors with right angle stacked dual ports ideal for maximizing available space on the PCB. These 189 series stacked d-sub connectors feature low cost, high performance gold plated stamped contacts. The shells of these dual port d-dub connectors are made from nickel plated steel with ground indents for improved shielding, grounding and retention. Boardlocks provide extra PCB retention and an option of 4-40 flush inserts (189-XXX-X13R491) or 4-40 hex standoffs (189-XXX-X13R571) provide secure mounting. These 189 series stacked d-sub connectors are available in a range of gender configurations, male/male, female/female, male/female, female/male and standard density 9, 15 and 25 sizes.

Features and Benefits


• Dual ports for PCB space saving

• High performance stamped, gold plated contacts

• Nickel plated steel shell for improved shielding

• Ground indents for improved grounding and extra retention

• High temperature UL94V-0 thermoplastic insulator (260°C process temperature)

• Boardlocks for secure retention on PCB

• Choice of mounting hardware

Product Application Information


These 189 series dual port d-sub connectors are ideal for use in applications where multiple connector ports are required within limited PCB space.

D-Sub Connectors - NorComp


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy