Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Standard Female
- RS Stock No.:
- 121-7472
- Mfr. Part No.:
- DB25S064HTLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 200 more to save $11.80
View bulk pricing optionsSubtotal (1 box of 100 units)*
$232.80
(exc. GST)
$256.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 17 December 2026
- Plus 1,100 unit(s) shipping from 07 January 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $2.328 | $232.80 | - |
| 200 - 900 | $2.269 | $226.90 | $11.80 |
| 1000 + | $2.042 | $204.20 | $286.00 |
*price indicative
- RS Stock No.:
- 121-7472
- Mfr. Part No.:
- DB25S064HTLF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Mounting Hardware | Standard | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Mounting Hardware Standard | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- IN
Ground Termination style
Panel Mounting
Value-Added D Type Connectors
Note
- RS Stock No. 5427876
- Mfr. Part No. DB25S064HTLF
- RS Stock No. 5427826
- Mfr. Part No. DB25P064HTXLF
- RS Stock No. 5427882
- Mfr. Part No. DC37S064HTLF
- RS Stock No. 1217471
- Mfr. Part No. DA15S064HTLF
Related links
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Standard Female
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Standard Male
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Standard Female
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female












