Amphenol Communications Solutions 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$214.70

(exc. GST)

$236.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 10 November 2026
  • Plus 700 unit(s) shipping from 17 December 2026
  • Plus 200 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$2.147$214.70
200 - 300$2.093$209.30
400 +$2.061$206.10

*price indicative

RS Stock No.:
121-7363
Mfr. Part No.:
DC37S064TLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

37

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

C

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

2.76mm

COO (Country of Origin):
IN

Connectors for Soldering to Wires


These Sub-D connectors have been designed for various uses in the following fields: IT, telematics, telecommunications and industrial electronics.

They offer a full range of connection options (soldering, straight and angled pins).

Rolled cut contacts.

Note

For crimp contacts (for Sub-D connectors, for example 673-4897), see 673-7856 for example.
For dust caps, see 673-4967 for example, Hoods, see 740-1270 and for fixing screws, see 673-4945 for example.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy