Amphenol Communications Solutions D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 121-7338
- Mfr. Part No.:
- DA15P364TXLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$226.10
(exc. GST)
$248.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $2.261 | $226.10 | - |
| 200 - 300 | $2.205 | $220.50 | 2% |
| 400 + | $2.17 | $217.00 | 4% |
*price indicative
- RS Stock No.:
- 121-7338
- Mfr. Part No.:
- DA15P364TXLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| D-Sub Shell Size | DA-15 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | D | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
D-Sub Shell Size DA-15 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series D | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- IN
Straight Connectors for Soldering to PCBs
- RS Stock No. 0251267
- Mfr. Part No. DA15P364TXLF
Each
$3.31
- RS Stock No. 0251251
- Mfr. Part No. DA15S364TLF
Each
$3.18
- RS Stock No. 5427955
- Mfr. Part No. D15S24A4GV00LF
Each
$3.62
- RS Stock No. 0251734
- Mfr. Part No. DE09P364TXLF
Each
$2.15
Related links
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Screw Male/Female
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Standard Female
- Amphenol Communications Solutions L77D 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions DM 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male











