Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded
- RS Stock No.:
- 121-7329
- Mfr. Part No.:
- D37P24A4PL00LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$102.74
(exc. GST)
$113.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 - 15 | $6.849 | $102.74 |
| 30 - 45 | $6.749 | $101.24 |
| 60 + | $6.576 | $98.64 |
*price indicative
- RS Stock No.:
- 121-7329
- Mfr. Part No.:
- D37P24A4PL00LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| D-Sub Shell Size | D | |
| Mounting Hardware | M3 Threaded Insert | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Delta D | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Bronze | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
D-Sub Shell Size D | ||
Mounting Hardware M3 Threaded Insert | ||
Voltage 300V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Delta D | ||
Contact Plating Gold over Nickel | ||
Contact Material Bronze | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- IN
Delta-D Series Straight/M3 Connectors
Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.
- RS Stock No. 0251627
- Mfr. Part No. D37S24A4PL00LF
Each
$6.67
- RS Stock No. 0251116
- Mfr. Part No. D37P24A4PL00LF
Each
$7.44
- RS Stock No. 1738618
- Mfr. Part No. D37S24A4GV00LF
Each (In a Tray of 15)
$6.595
- RS Stock No. 1621985
- Mfr. Part No. D25P24A4PL00LF
Each (In a Tray of 20)
$4.501
Related links
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3
- Amphenol Communications Solutions Delta D 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female









