RND RND 205 15 Way Straight 2.77 mm Pitch PCB IDC D-Sub Connector Female
- RS Stock No.:
- 805-088
- Mfr. Part No.:
- RND 205-00870
- Brand:
- RND
N
Subtotal (1 pack of 1000 units)*
$2,811.34
(exc. GST)
$3,092.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,811.34 | $2.811 |
*price indicative
- RS Stock No.:
- 805-088
- Mfr. Part No.:
- RND 205-00870
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | IDC D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| D-Sub Shell Size | 15 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Series | RND 205 | |
| Contact Material | Brass | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type IDC D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
D-Sub Shell Size 15 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Series RND 205 | ||
Contact Material Brass | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The RND connector offers a reliable D-Sub to IDC connection, Ideal for simpler applications requiring fewer mating cycles, enhancing versatility in various environments.
Contact casing is crafted from tin-plated steel for durability
Designed with low depth from the flange for efficient space use
Compatible with 15-pin D-SUB for seamless connectivity
Operates within a temperature range of -45 to 85 °C
Supports a rated current of 3 A for effective power transmission
Insulation resistance reaches a minimum of 500 MΩ at DC 500 V
