TE Connectivity 23358 104 Way Plug-in Connector Male
- RS Stock No.:
- 796-983
- Mfr. Part No.:
- 2335891-6
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-983
- Mfr. Part No.:
- 2335891-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 104 | |
| Current | 22A | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-24308 | |
| Contact Material | Copper Alloy | |
| Series | 23358 | |
| Contact Plating | Nickel over Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 104 | ||
Current 22A | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-24308 | ||
Contact Material Copper Alloy | ||
Series 23358 | ||
Contact Plating Nickel over Gold | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector is a robust solution designed for demanding applications. It offers corrosion resistance with a passivated stainless steel shell, ensuring reliable connectivity in challenging environments.
Passivated stainless steel housing provides enhanced corrosion resistance
Meets MIL-DTL-24308 performance requirements for military applications
Offers a contact current rating of 7.5A for size 20 and 5A for size 22
Designed to operate within a temperature range of -55°C to +125°C
Available with higher density 22 AWG crimp contacts for versatile connectivity
Related links
- TE Connectivity 2335893 104 Way 2.29 mm Pitch Cable D-Sub Connector Female
- TE Connectivity M24308/2-291Z 104 Way Straight Cable D-Sub Connector Female
- TE Connectivity 2335891 78 Way Straight 2.29 mm Pitch Cable D-Sub Connector Male
- TE Connectivity 2335891 15 Way 2.29 mm Pitch Cable D-Sub Connector Male
- TE Connectivity, Econoseal J 070 Mk II Automotive Connector Male Black Cable 6 Way Plug-In Termination
- TE Connectivity, Econoseal J 070 Mk II Automotive Connector Male Black Cable 6 Way Plug-In Termination 2822346-1
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 1.5 mm Pitch 2 Row Vertical
