TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Screw Lock Female

Subtotal (1 tray of 40 units)*

$620.85

(exc. GST)

$682.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$620.85$15.521

*price indicative

RS Stock No.:
678-075
Mfr. Part No.:
5788803-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Right Angle

Current

6A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Screw Lock

Housing Material

TPE

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Series

Amplimite HD-20

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity D-Shaped Connector Receptacle with 9 positions designed for board-to-board signal transmission in Compact electronic systems. It features a 2.74 mm [.108 in] centerline that allows for wider contact spacing, supporting robust electrical performance. With Shell size 1 and a board mount configuration, this connector is Ideal for printed circuit board layouts requiring secure and efficient signal routing.

9-position layout tailored for low-pin-count signal applications

Shell size 1 construction for Compact mechanical integration

2.74 mm centerline spacing for enhanced electrical isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy