Amphenol Communications Solutions D 15 Way Straight PCB D-Sub Connector Female

Subtotal (1 tray of 50 units)*

$793.97

(exc. GST)

$873.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$793.97$15.879

*price indicative

RS Stock No.:
786-863
Mfr. Part No.:
L77DA15SU
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

7.5A

Mount Type

PCB

Connector Gender

Female

Housing Material

Steel

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold

Series

D

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector is a robust solution is designed to ensure reliable electrical connectivity in demanding environments. It is engineered for applications requiring durability and precision.

Constructed with high-quality materials for enhanced strength

Offers excellent resistance to heat and environmental factors

Features a secure locking mechanism for reliable connections

Compatible with various cable types for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy