RS PRO 50 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 481-134
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$39.23
(exc. GST)
$43.15
(inc. GST)
- RS Stock No.:
- 481-134
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 50 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Voltage Rating | 470 V dc | |
| Length | 66.93mm | |
| Width | 15.37mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 66.93 x 15.37mm | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 50 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Voltage Rating 470 V dc | ||
Length 66.93mm | ||
Width 15.37mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Dimensions 66.93 x 15.37mm | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- GB
Crimp Shells (grounding)
For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690)
Rear entry release crimp contacts
Plugs/shells tinned plated for shielding continuity
Ratchet controlled tool available separately
Plugs/shells tinned plated for shielding continuity
Ratchet controlled tool available separately
Note
'Harness through' dimensions permit the connector and wiring assembly (i.e. 'D' connectors terminated with Speed-bloc™ ribbon cable, 'IDC' types or other version) to be passed through the panel apeture.

Related links
- RS PRO 50 Way Panel Mount D-sub Connector Socket
- RS PRO 50 Way Panel Mount D-sub Connector Socket with Screw
- RS PRO 50 Way Panel Mount D-sub Connector Socket with 3.05 mm Through Hole
- RS PRO 50 Way Panel Mount D-sub Connector Socket, with Panel
- HARTING D-Sub Standard 50 Way Cable Mount D-sub Connector Socket
- HARTING 50 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- ITT Cannon D*U 50 Way Cable Mount D-sub Connector Socket
- TE Connectivity Amplimite HDP-20 50 Way Cable Mount D-sub Connector Socket

