HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 746-950
- Mfr. Part No.:
- 09665626813
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$3,073.82
(exc. GST)
$3,381.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,073.82 | $61.476 |
*price indicative
- RS Stock No.:
- 746-950
- Mfr. Part No.:
- 09665626813
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Solder Wave | ||
Contact Gender Male | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a variety of configurations, it ensures effective communication in industrial applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Rated current of 7.5 A supports efficient power transmission
Angled orientation facilitates space-saving installations
Wave soldering termination allows for secure and reliable connections
Housing MADE from thermoplastic resin offers durability and resistance to environmental factors
Shell constructed from plated steel enhances mechanical strength
50 contacts, including a grounding pin, ensure stable signal integrity
Operating temperature range from -55 °C to 125 °C accommodates diverse environments
Compliance with multiple standards ensures reliability and safety in various applications
Fixing flange with fitted screw lock simplifies installation and enhances stability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
Related links
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D-Sub 50 Way Angled 2.54 mm Pitch Flange D-Sub Connector, with Board Lock Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
