HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 746-460
- Mfr. Part No.:
- 09665127602
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$1,961.93
(exc. GST)
$2,158.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,961.93 | $39.239 |
*price indicative
- RS Stock No.:
- 746-460
- Mfr. Part No.:
- 09665127602
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING D Sub connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Female connector design provides compatibility with standard interfaces
Rated current of 6.5 A supports reliable power transmission
Wave soldering termination allows for secure and efficient installation
D-Sub Shell size 5 accommodates a Compact footprint
Constructed from thermoplastic resin and glass-fibre for durability
Plated steel Shell enhances mechanical strength and protection
50 contacts MADE from copper alloy ensure optimal conductivity
Noble metal over nickel plating improves corrosion resistance
Maximum operating temperature of 125 °C ensures performance in demanding conditions
Minimum operating temperature of -55 °C allows for use in extreme environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
Related links
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D-Sub 50 Way Angled 2.54 mm Pitch Flange D-Sub Connector, with Board Lock Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Cable Knives
