HARTING D Sub 9 Way Angled PCB Connector, with Flange Female

Subtotal (1 bag of 100 units)*

$707.75

(exc. GST)

$778.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$707.75$7.078

*price indicative

RS Stock No.:
744-807
Mfr. Part No.:
09661126602
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

9

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CH
The HARTING D Sub connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and reliable performance make it suitable for various applications, ensuring efficient connectivity in industrial environments.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

Rated current of 6.5 A supports reliable power transmission

Wave soldering termination allows for secure and efficient installation

Female contact design facilitates easy integration into existing systems

Constructed from thermoplastic resin and glass-fibre filled materials for durability

Plated steel Shell provides enhanced mechanical strength and protection

Operating temperature range of -55 °C to 125 °C ensures versatility in harsh conditions

Compliance with multiple standards ensures reliability and safety in applications

Angled orientation optimises space utilisation in PCB mounting

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy