HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 743-800
- Mfr. Part No.:
- 09652637810
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,603.28
(exc. GST)
$1,763.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,603.28 | $16.033 |
*price indicative
- RS Stock No.:
- 743-800
- Mfr. Part No.:
- 09652637810
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for diverse automation needs
Wave soldering termination allows for efficient assembly and reliability
Rated current of 6.5 A supports a wide range of applications
Male connector type ensures compatibility with female counterparts
Size D-Sub 2 fits standard mounting requirements
Housing MADE from thermoplastic resin, glass-fibre filled for durability
Shell constructed from plated steel for enhanced protection
Contacts MADE from copper alloy with noble metal over nickel for improved conductivity
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mated without tools?
The connector requires standard mounting hardware for installation.
