HARTING D Sub 37 Way Angled PCB Connector, with Flange Male

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

$965.48

(exc. GST)

$1,062.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$965.48$19.31

*price indicative

RS Stock No.:
740-145
Mfr. Part No.:
09684635813
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

Connector

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.

Features & Benefits


Connector type is D Sub, providing standardised interfaces for seamless integration

U.S. footprint design allows for compatibility with existing systems

Wave soldering termination ensures secure and reliable connections

Rated current of 6.5 A supports a wide range of applications

Male connector gender facilitates easy mating with female counterparts

Size D-Sub 4 accommodates 37 contacts, including a grounding pin for enhanced safety

Housing MADE from thermoplastic resin, glass-fibre filled, ensuring durability

Shell constructed from plated steel for added strength and corrosion resistance

Contact material is copper alloy with noble metal over nickel plating for improved conductivity

Operating temperature range from -55 °C to 125 °C allows for versatile environmental use

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in telecommunications and signal transmission systems

Applied in electrical distribution systems for secure connections

Integrated into electronics and PCB for Compact designs

Can this connector be mated without tools?


Yes, the design allows for easy mating without the need for specialist tools.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy