HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 737-714
- Mfr. Part No.:
- 09651226801
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$870.88
(exc. GST)
$957.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $870.88 | $8.709 |
*price indicative
- RS Stock No.:
- 737-714
- Mfr. Part No.:
- 09651226801
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Wave soldering termination ensures secure and reliable connections
Rated current of 6.5 A supports various applications without overheating
Male connector type facilitates easy integration into existing systems
D-Sub Shell size 1 allows compatibility with standard mounting configurations
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows use in extreme conditions
Plated steel Shell offers additional protection against mechanical stress
Compliance with multiple standards ensures reliability and safety in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is 6.5 A.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
