HARTING D Sub 9 Way Angled PCB Connector, with Flange Male

N

Subtotal (1 bag of 100 units)*

$1,130.82

(exc. GST)

$1,243.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,130.82$11.308

*price indicative

RS Stock No.:
737-699
Mfr. Part No.:
09661237801
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Connector

Current

7.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various applications.

Features & Benefits


Male connector design facilitates easy integration into existing systems

Wave soldering termination ensures secure and reliable connections

Rated current of 7.5 A supports a wide range of applications

D-Sub Shell size 1 allows compatibility with standard interfaces

Constructed from thermoplastic resin and glass-fibre for durability

Plated steel Shell provides enhanced mechanical strength

Features 9 contacts MADE from copper alloy for optimal conductivity

Noble metal over nickel plating enhances corrosion resistance

Maximum operating temperature of 125 °C ensures reliability in high-heat environments

Minimum operating temperature of -55 °C allows use in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy