HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 737-365
- Mfr. Part No.:
- 09663556513
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$2,046.34
(exc. GST)
$2,250.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,046.34 | $20.463 |
*price indicative
- RS Stock No.:
- 737-365
- Mfr. Part No.:
- 09663556513
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Female connector provides compatibility with standard interfaces
Reflow soldering termination allows for efficient assembly processes
Rated current of 6.5 A supports reliable power transmission
D-Sub Shell size 3 accommodates a Compact design for space-constrained applications
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Steel Shell with nickel plating enhances corrosion resistance
25 contacts MADE from copper alloy ensure optimal conductivity
Noble metal over nickel plating improves contact reliability
Maximum operating temperature of 125 °C allows for versatile usage
Minimum operating temperature of -55 °C ensures performance in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Does this product meet UL or CE standards?
This connector complies with CECC 75301-802 and other relevant standards.
