HARTING D Sub 15 Way Angled PCB Connector, with Flange Male

N

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$1,184.71

(exc. GST)

$1,303.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,184.71$11.847

*price indicative

RS Stock No.:
737-030
Mfr. Part No.:
09652226801
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

Connector

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports a wide range of applications

Male connector design ensures compatibility with female counterparts

D-Sub Shell size 2 accommodates 15 contacts for versatile connections

Housing MADE from thermoplastic resin, glass-fibre filled for durability

Plated steel Shell enhances mechanical strength and protection

Noble metal over nickel contact plating improves conductivity and corrosion resistance

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Is this product RoH compliant?


Yes, it meets RoHS and other compliance standards.

Is this product compliant with industry standards?


Yes, it meets CECC 75301-802, RoHS, and UL 1977 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy