Molex 83424 25 Way Straight Crimp Power Cable Assembly Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-436
Mfr. Part No.:
83424-9019
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Power Cable Assembly

Number of Contacts

25

Orientation

Straight

Mount Type

Crimp

Connector Gender

Female

Connector Type D

Micro-D

Termination Type

Crimp

Standards/Approvals

RoHS

Contact Plating

Tin

Series

83424

Contact Material

Tin Plated

COO (Country of Origin):
CN
The Molex Commercial Micro-D product is a premium, single-ended connector designed for Advanced power and signal transmission. With 25 loaded circuits, this female pigtail assembly ensures robust connectivity for a range of applications, making it Ideal for environments where performance and reliability are paramount. Measuring 0.46m in length, it is constructed with a focus on ease of assembly and efficient use of space. The connector features a tin plating for optimal durability, and its lightweight design adds to its versatility in installation. Built to comply with stringent industry standards, this product not only simplifies connections but also enhances overall system integrity.

Single-ended configuration for streamlined installation

Female pigtail design offers flexible connectivity options

25 loaded circuits enable high density connections

Lightweight construction simplifies handling and installation

Tin plating ensures enhanced durability and performance

Compliant with EU RoHS for environmentally responsible use

Low-halogen status meets industry safety standards

Designed for application in power and signal cable assemblies

Bag packaging promotes safe and efficient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy