Molex 83421 9 Way Straight Crimp Power Cable Assembly Female

Subtotal (1 bag of 4 units)*

$494.97

(exc. GST)

$544.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$494.97$123.743

*price indicative

RS Stock No.:
693-435
Mfr. Part No.:
83421-9040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Product Type

Power Cable Assembly

Orientation

Straight

Mount Type

Crimp

Connector Gender

Female

Connector Type D

Micro-D

Termination Type

Crimp

Standards/Approvals

RoHS

Series

83421

Contact Plating

Tin

COO (Country of Origin):
CN
The Molex Commercial Micro-D to D-Sub connector is engineered for high-performance interconnections, providing seamless connectivity in various demanding applications. This versatile assembly features nine circuits and female-to-female connectivity, making it Ideal for power and signal transmission. With a length of 0.91m, it accommodates a range of device layouts while ensuring reliability and ease of use. Crafted with Durable materials, this product conforms to relevant compliance standards, including EU RoHS, ensuring that it meets stringent industry requirements. The assembly configuration, which includes dual-ended connectors, guarantees robust connections to enhance operational efficiency and performance in electronic systems.

Nine circuits provide comprehensive connectivity solutions for power and signal

Female-to-female configuration enhances versatility in various applications

0.91m length facilitates flexible installation in Compact spaces

Net weight of 0.569g allows for lightweight integration without compromising strength

Overmoulded design provides increased durability and protection against wear

Offers crimp or compression termination interface, catering to diverse installation preferences

Tin-plated terminations improve electrical conductivity and long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy