FCT from Molex 1731 36 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Threaded Insert
- RS Stock No.:
- 683-589
- Mfr. Part No.:
- 173107-1007
- Brand:
- FCT from Molex
Subtotal (1 bag of 12 units)*
$671.92
(exc. GST)
$739.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $671.92 | $55.993 |
*price indicative
- RS Stock No.:
- 683-589
- Mfr. Part No.:
- 173107-1007
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 36 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Mounting Hardware | Threaded Insert | |
| Mixed Contact Layout | 36W4 | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, UL | |
| Series | 1731 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 36 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Gender Female | ||
Mounting Hardware Threaded Insert | ||
Mixed Contact Layout 36W4 | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, UL | ||
Series 1731 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The FCT from Molex Mixed Layout D-Sub Connector designed to provide reliable and secure connections for printed circuit boards in various electronic applications. Its female, straight design allows for easy PCB through-hole mounting, while gold plating enhances conductivity and durability. With a maximum of 36 circuits and 32 signal contacts loaded, this connector efficiently accommodates complex wiring needs. The robust construction, including a tin-plated shell and green insulator, ensures lasting performance under demanding conditions. This component is an ideal choice for engineers seeking dependable connectors to facilitate efficient signal transmission and improve overall assembly reliability in their products.
IP20 rating ensures protection against solid objects, suitable for indoor applications
Durability of 500 mating cycles guarantees long lasting performance
Compact design with three rows optimises space efficiency on PCBs
Shielded to prevent interference, ensuring a stable signal
Copper alloy contacts enhance electrical performance and durability
Thread in panel mount method simplifies installation and maintenance
Compatible with various high power and pneumatic contacts, enhancing versatility
Gold over nickel plating minimises contact resistance, enhancing reliability
Related links
- FCT from Molex 1731 43 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Threaded Insert
- FCT from Molex 1731 8 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Threaded Insert
- FCT from Molex 1731 5 Way Right Angle Panel D-Sub Connector Male 2.84 mm Pitch, with Threaded Insert
- FCT from Molex 1731 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- FCT from Molex 173107 5 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 5 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch
- FCT from Molex 173107 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
