TE Connectivity Amplimite 9 Way Right Angle Board D Sub Standard Connector Female, with #4-40 UNC Screw
- RS Stock No.:
- 680-863
- Mfr. Part No.:
- 9-1393480-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
$768.32
(exc. GST)
$845.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $768.32 | $19.208 |
*price indicative
- RS Stock No.:
- 680-863
- Mfr. Part No.:
- 9-1393480-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D Sub Standard Connector | |
| Current | 2.2A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Type | Receptacle | |
| Mounting Hardware | #4-40 UNC Screw | |
| Housing Material | Thermoplastic Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D Sub Standard Connector | ||
Current 2.2A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Type Receptacle | ||
Mounting Hardware #4-40 UNC Screw | ||
Housing Material Thermoplastic Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V0 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series Amplimite | ||
- COO (Country of Origin):
- CH
The TE Connectivity D-shaped receptacle connector designed for cable-to-board applications. It includes a full metal Shell and female screwlock mechanism for secure mating and EMI shielding. Gold plated mating contacts and a robust thermoplastic PBTP housing ensure reliable signal transmission and mechanical durability. The connector offers flexibility for PCB integration.
Supports through hole soldering
UL 94V 0 flammability rating
Right angle orientation
- RS Stock No. 0678038
- Mfr. Part No. 745781-4
1 Tray of 45
$598.73
- RS Stock No. 0678869
- Mfr. Part No. 747844-4
1 Tray of 45
$650.67
- RS Stock No. 0678992
- Mfr. Part No. 5747459-5
1 Tray of 30
$700.39
- RS Stock No. 0679314
- Mfr. Part No. 747459-2
1 Tray of 40
$502.87
Related links
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Female, with #4-40 UNC Screw
- TE Connectivity Amplimite HDP 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite AM 9 Way Right Angle Board D Sub Standard Connector, with Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite 9 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite 0.50 100 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector Female












