TE Connectivity Amplimite 9 Way Straight Cable D-Sub Connector, with Cable Male
- RS Stock No.:
- 679-908
- Mfr. Part No.:
- 745032-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
$634.90
(exc. GST)
$698.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $634.90 | $4.233 |
*price indicative
- RS Stock No.:
- 679-908
- Mfr. Part No.:
- 745032-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Shaped | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Cable | |
| Housing Material | Thermoplastic | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-2 | |
| Series | Amplimite | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Shaped | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Cable | ||
Housing Material Thermoplastic | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-2 | ||
Series Amplimite | ||
Contact Size 20 | ||
- COO (Country of Origin):
- US
The TE Connectivity D-Shaped Connector Plug is a Compact and reliable Interface designed for signal transmission in cable-to-cable applications. With a 9 position configuration and Shell size 1, it supports organized wire routing and secure mating in free-hanging setups. Its 2.74 mm [.108 in] centerline spacing ensures efficient signal integrity across wire and cable systems.
Cable mount (free-hanging) design for flexible installation
9 position layout for streamlined signal connections
Shell size 1 with 2.74 mm [.108 in] centerline spacing for Compact interfacing
Related links
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector, with Standard Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE 9 Way Straight Cable Connector Kit, with Mounting Hole Female
