TE Connectivity Amplimite HDE 9 Way Straight Cable Connector Kit, with Mounting Hole Female

Subtotal (1 pack of 10 units)*

$495.11

(exc. GST)

$544.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$495.11$49.511

*price indicative

RS Stock No.:
679-102
Mfr. Part No.:
749814-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Kit

Number of Contacts

9

Orientation

Straight

Current

2.4A

Mount Type

Cable

Connector Gender

Female

Connector Type D

Standard

D-Sub Shell Size

1

Mounting Hardware

Mounting Hole

Housing Material

Glass Filled Nylon/Polyester

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94V0

Contact Plating

Gold Flash

Contact Material

Brass and Phosphor Bronze

Series

Amplimite HDE

Contact Size

20

COO (Country of Origin):
MX
The TE Connectivity 9 Position D-Shaped Connector is a Compact receptacle designed for cable-to-cable applications requiring flexible and secure connections. With a Shell size 1 housing, it supports precise alignment and reliable mating in space-constrained environments. Its free-hanging cable mount configuration makes it Ideal for modular systems where mobility and adaptability are key.

Receptacle housing enables direct cable-to-cable mating

Shell size 1 supports Compact mechanical integration

Free-hanging cable mount allows flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy